You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UltimaPro X Class 10 U3 MicroSDHC Memory Card with SD Adaptor 95MB/s Read 90MB/s Write, 32GB -
INMSDH32G10-90U1
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INMSDH32G10-90U1
- Order Code:
- MD00798
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055288430815
- Technical Datasheet:
- INMSDH32G10-90U1 Datasheet
Product Overview
- Class 10 speeds ensure data is saved faster, ideal for recording Full-HD video and images
- Maximum transfer speeds up to 90MB/s (write speed lower) performance may vary depending on host device
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Product Information
- :
- MicroSDHC Card
- :
- 32GB
- :
- -
- :
- 0°C
- :
- 60°C
- :
- -
Technical Documents (1)
Also Known As
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.877 (€8.46) | ( ) |
5+ | €6.5205 (€8.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.