You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MicroSDHC Class 10 U1 Memory Card 90MB/s, 64GB -
INMSDX64G10-90SPTAB
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INMSDX64G10-90SPTAB
- Order Code:
- MD00986
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055288430914
- Technical Datasheet:
- INMSDX64G10-90SPTAB Datasheet
Product Overview
- Performance tested with Android® and Windows® smartphones
- Ideal for capturing 1080p Full HD video and high definition images
- Maximum transfer speeds up to 90MB/s
- Class 10, UHS-I U1 specification
- Supplied with a full size SD adaptor
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Product Information
- :
- MicroSDXC Card, UHS-1, Class 10
- :
- 64GB
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8624 (€10.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.