You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UltimaPro X Class 10 U3 MicroSDXC Memory Card with SD Adaptor 95MB/s Read 90MB/s Write, - 

INMSDX64G10-90U1

INMSDX64G10-90U1 - UltimaPro X Class 10 U3 MicroSDXC Memory Card with SD Adaptor 95MB/s Read 90MB/s Write,
INMSDX64G10-90U1 - UltimaPro X Class 10 U3 MicroSDXC Memory Card with SD Adaptor 95MB/s Read 90MB/s Write,
INMSDX64G10-90U1 - UltimaPro X Class 10 U3 MicroSDXC Memory Card with SD Adaptor 95MB/s Read 90MB/s Write,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSDX64G10-90U1
Order Code:
MD00799
Product Range
-
Also Known As:
GTIN UPC EAN: 5055288439733
Technical Datasheet:
INMSDX64G10-90U1   Datasheet
See all Technical Docs

Product Overview

High performance Class 10 Micro SDHC memory card ideal for use in smartphones, tablet PCs, digital cameras and Full HD camcorders.
  • Class 10 speeds ensure data is saved faster, ideal for recording Full-HD video and images
  • Maximum transfer speeds up to 90MB/s (write speed lower) performance may vary depending on host device
  • Supplied with a full size SD adaptor
  • 5 Year manufacturer warranty

Contents

Memory card and adaptor

Product Information


:
MicroSDXC Card

:
64GB

:
-

:
0°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288439733

5 In stock Need more?

???PF_PDP_RSP_SUP???

€7.6284 ( €9.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.6284 (€9.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.0083 (€8.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --