You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pentium Gold G6405 Dual Core Socket 1200 4.1GHz CPU Processor, Retail -
BX80701G6405
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BX80701G6405
- Order Code:
- CS34425
- Product Range
- Intel Pentium
- Also Known As:
- GTIN UPC EAN: 5032037215497
Product Range Selector (Intel Pentium)
See all from this product rangeProduct Overview
Contents
CPU only
Product Information
- :
- Intel Pentium
- :
- -
- :
- 4.1GHz
- :
- Intel Socket 1200
- :
- -
- :
- -
- :
- -
- :
- 6000 Series
- :
- Pentium Gold
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.2616 (€80.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.