You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" SATA 6Gb/s SSD, 240GB -
3813440
- Manufacturer:
- INTENSO INTENSO
- Manufacturer Part No:
- 3813440
- Order Code:
- CS31731
- Also Known As:
- GTIN UPC EAN: 4034303023479
- Technical Datasheet:
- 3813440 Datasheet
Product Overview
- 240GB SSD with 2.5" form factor
- 500MB/s Write speed
- SATA III 6Gb/s Interface
- SMART command support
- Silent Operation
Contents
SSD Drive
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- -
- :
- -
- :
- 520MB/s
- :
- 500MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.8012 (€25.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.