You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MemoryCase 2.5" USB 3.0 Portable Hard Drive, 2TB -
6021580
- Manufacturer:
- INTENSO INTENSO
- Manufacturer Part No:
- 6021580
- Order Code:
- CS35082
- Product Range
- Intenso MemoryCase
- Also Known As:
- GTIN UPC EAN: 4034303017478
- Technical Datasheet:
- 6021580 Datasheet
Product Range Selector (Intenso MemoryCase)
See all from this product rangeProduct Overview
- 5400rpm Spindle speed, 8MB cache
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Windows 7/8/8.1/10 and Mac OS 10.x/11.x
Contents
Drive, USB cable and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 2TB
- :
- 5400rpm
- :
- 8MB
- :
- Intenso MemoryCase
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.9915 (€93.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.