You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0-60 Sec Timed Relay - 

IS 60T

IS 60T - 0-60 Sec Timed Relay
IS 60T - 0-60 Sec Timed Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS 60T
Order Code:
HK00989
Technical Datasheet:
IS 60T   Datasheet
See all Technical Docs

Product Overview

Simple, low cost and versatile timer that is suitable for security, fire, door access, CCTV systems and many other applications where a reliable timer is required. It has been designed for 12 or 24Vdc operation and has a double pole relay rated at 8A , 240Vac.
  • Range 1: 0-60 seconds adjusted by potentiometer
  • Range 2: 1-60 minutes selected by plug in link JP2
  • Complete with LED indication
  • Supply voltage: 12/24Vdc
  • Quiescent current: 6/18mA
  • Current when activated: 40/70mA
  • Dimensions (WxLxH): 57x85x20mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

???PF_PDP_RSP_SUP???

€31.5752 ( €38.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.5752 (€38.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €30.0672 (€36.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --