You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Op Amp, Improved CA3140E, 3140, DIP - 

CA3140AEZ

CA3140AEZ - Op Amp, Improved CA3140E, 3140, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
CA3140AEZ
Order Code:
SC07949
Product Range
-
Technical Datasheet:
CA3140AEZ   Datasheet
See all Technical Docs

Product Overview

The CA3140AEZ is a BiMOS Operational Amplifier with MOSFET input/bipolar output. It combines the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. Features gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current and high speed performance. This is internally phase compensated to achieve stable operation in unity gain follower operation and additionally, have access terminal for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS field effect transistors in the input stage results in common mode input voltage capability down to 0.5V below negative supply terminal. The output stage uses bipolar transistors and includes built-in protection against damage from load terminal short circuiting to either supply rail or to ground.
  • 1.5TΩ (typical) Very high input impedance (ZIN)
  • 10pA (typical) at ±15V Very low input current
  • Wide common mode input voltage range (VICR)
  • Output swing complements input common mode range
  • Directly replaces industry type-741 in most applications

Applications

Automotive, Portable Devices, Sensing & Instrumentation, Power Management

Footnotes

Stresses those listed in absolute maximum ratings may cause permanent damage to the device.

Warnings

Stresses those listed in absolute maximum ratings may cause permanent damage to the device.

Product Information


:
4.5MHz

:
9V/µs

:
4V to 36V

:
DIP

:
8Pins

:
High Speed

:
-55°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

59 In stock Need more?

???PF_PDP_RSP_SUP???

€2.829 ( €3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.829 (€3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.346 (€2.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.5295 (€1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --