You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp, MOS IP/Bipolar Op, 3140 -
CA3140EZ
- Manufacturer:
- INTERSIL INTERSIL
- Manufacturer Part No:
- CA3140EZ
- Order Code:
- SC07950
- Product Range
- -
- Technical Datasheet:
- CA3140EZ Datasheet
Product Overview
- Gain bandwidth product of 4.5MHz
- Supply voltage from 4V to 36V
- Slew rate of 9V/μs
- Input offset voltage of 5mV at Vs = ±15V
- Input offset current of 0.5pA at Vs = ±15V
- Common mode rejection ratio (CMRR) of 90dB at Vs = ±15V,
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing, Portable Devices
Footnotes
Warnings
Product Information
- :
- 4.5MHz
- :
- 9V/µs
- :
- 4V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.623 (€5.69) | ( ) |
5+ | €4.2205 (€5.19) | ( ) |
50+ | €3.657 (€4.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.