You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS232 Transceiver, 3232, SOIC16 -
ICL3232CBNZ
- Manufacturer:
- INTERSIL INTERSIL
- Manufacturer Part No:
- ICL3232CBNZ
- Order Code:
- SC10268
- Product Range
- -
- Technical Datasheet:
- ICL3232CBNZ Datasheet
Product Overview
- 15kV ESD protected
- Low power, pin compatible upgrade for 5V
- Latch-up free
- On-chip voltage converters require only 4 external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- 250kbps Minimum data rate
- 6V/µs Minimum slew rate
- 1µA Low supply current in power down state
Applications
Consumer Electronics, Communications & Networking, Portable Devices, Computers & Computer Peripherals
Warnings
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 3V
- :
- 5.5V
- :
- 0
- :
- 16Pins
- :
- -
- :
- ±15 kV
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7316 (€2.13) | ( ) |
5+ | €1.3806 (€1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.