You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Stereo Power Amplifier, 90W, 4 Ohm -
PA3
- Manufacturer:
- IOTAVX IOTAVX
- Manufacturer Part No:
- PA3
- Order Code:
- DP37549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060530750139
Product Overview
- Continuous power (load-dependent): 45W (8Ω, 2 channels), 90W (8Ω, 1 channel bridged) and 90W (4Ω, 2 channels), 180W (4Ω, 1 channel bridged)
- Connections: RCA inputs, 1x Pre Out
- Total harmonic distortion (THD + N): ≤0.02% (nominal value: A weighting)
- Frequency response (+/- 3dB): 10Hz - 100kHz
- Power supply: 115V AC or 230V AC, @ 50 / 60Hz
- Standby consumption:
0.5W - Dimensions (WxHxD): 435x59x240mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €392.9211 (€483.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.