You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24000 BTU Industrial Portable Air Conditioning with WiFi Control - 

IPAC-70

IPAC-70 - 24000 BTU Industrial Portable Air Conditioning with WiFi Control
IPAC-70 - 24000 BTU Industrial Portable Air Conditioning with WiFi Control
IPAC-70 - 24000 BTU Industrial Portable Air Conditioning with WiFi Control
IPAC-70 - 24000 BTU Industrial Portable Air Conditioning with WiFi Control
IPAC-70 - 24000 BTU Industrial Portable Air Conditioning with WiFi Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IPAC IPAC
Manufacturer Part No:
IPAC-70
Order Code:
HG01376
Technical Datasheet:
IPAC-70   Datasheet
See all Technical Docs

Product Range Selector (iPAC - Air Cons)

See all from this product range

Product Overview

  • Equipped with a self evaporating system
  • Automatically stops filling the water tank when full
  • LED remote control included
  • 0-24 Hour run time
  • 3 Fan speeds for cooling
  • Built in WiFi control using the Smart Life App
  • Cooling Capacity: 24000BTU/hr (7kW)
  • Heating Capacity: 24000BTU/hr (7kW)
  • Moisture removed: 120 (L/Day)
  • Thermostat range: 17-35
  • Noise level (low, mid, high): 58/60/65 dB(A)
  • Energy saviing sleep mode
  • Dimensions (WxHxD): 574x708x1204mm
  • Net weight: 74kg

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 28/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,508.3845 ( €1,855.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,508.3845 (€1,855.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1,454.299 (€1,788.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --