You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Smart LED Floodlight, Black -
INVISILIGHT-B
- Manufacturer:
- IQ ACCESS IQ ACCESS
- Manufacturer Part No:
- INVISILIGHT-B
- Order Code:
- LA10394
- Product Range
- Red Arrow - Floodlights
Product Range Selector (Red Arrow - Floodlights)
See all from this product rangeProduct Overview
- Adjustable output (750 to 1500 lumens)
- Flashing deterrent LED
- Integrated PIR sensor (9m range with adjustable sensitivity)
- Detection notifications to iOS/Android smart devices
- Dawn/dusk sensor
- Ambient light mode
- Lighting schedules and multiple light linking
Product Information
- :
- Cree LED
- :
- -
- :
- -
- :
- 1500lm
- :
- -
- :
- IP65
- :
- -
- :
- Red Arrow - Floodlights
Technical Documents (0)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.14 (€60.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.