You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP Dome Camera with Smart AI, 4K, 8MP, IP67 - 

IQC08DFW

New
IQC08DFW - IP Dome Camera with Smart AI, 4K, 8MP, IP67
IQC08DFW - IP Dome Camera with Smart AI, 4K, 8MP, IP67
IQC08DFW - IP Dome Camera with Smart AI, 4K, 8MP, IP67
IQC08DFW - IP Dome Camera with Smart AI, 4K, 8MP, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IQ CCTV IQ CCTV
Manufacturer Part No:
IQC08DFW
Order Code:
SR12431
Product Range
IQCCTV - IQC Series
Also Known As:
GTIN UPC EAN: 5055755835389
Technical Datasheet:
IQC08DFW   Datasheet
See all Technical Docs

Product Range Selector (IQCCTV - IQC Series)

See all from this product range

Product Overview

Security doesn’t have to be complicated. The IQCCTV IQC08DFW delivers high-performance 8MP, 4K surveillance, ensuring sharp clarity, intelligent detection, and enhanced deterrence for your property. Designed for homes, businesses, and commercial spaces, this AI-powered bullet camera minimises false alarms, maximises coverage, and keeps you connected 24/7.
  • Filters out false alarms, alerts only for people and vehicles, ignoring pets and trees
  • Instant notifications, snapshot emails, cloud uploads via mobile app (iOS/Android)
  • Clear 8MP (4K) video for detailed surveillance
  • Clear audio monitoring for added security
  • Up to four customisable zones for human motion and intrusion alerts
  • Delivers superior low-light imaging for crisp night-time footage
  • 30m full-colour or 40m infrared night vision for clear images in darkness
  • Powerful flashing lights deter intruders
  • Single cable for power and data
  • Easy installation, reliable connection
  • 105° wide-angle lens eliminates blind spots, perfect for large areas
  • Plug and play with IQCCTV NVRs
  • 24/7 recording, remote access, scalable system
  • Rugged metal housing for reliable performance outdoors in all weather
  • IP67 rated

Product Information


:
1/2.7 "

:
8MP

:
12VDC

:
0.01lx

:
Fixed

:
IQCCTV - IQC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055755835389

8 In stock Need more?

???PF_PDP_RSP_SUP???

€57.3183 ( €70.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €57.3183 (€70.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --