You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32.768 Radial Cylinder Crystal, 8mm x 3mm Dia, 12.5pF, 15ppm -
LFXTAL002996
- Manufacturer:
- IQD FREQUENCY PRODUCTS IQD FREQUENCY PRODUCTS
- Manufacturer Part No:
- LFXTAL002996
- Order Code:
- SC18313
- Product Range
- WATCH Series
- Also Known As:
- 830002996B
- Technical Datasheet:
- LFXTAL002996 Datasheet
Product Range Selector (WATCH Series)
See all from this product rangeProduct Overview
- REACH compliant
Applications
Clock & Timing
Product Information
- :
- 32.768kHz
- :
- Cylinder Radial, 8mm x 3mm Dia
- :
- -
- :
- 12.5pF
- :
- 15ppm
- :
- WATCH Series
- :
- -10°C
- :
- 60°C
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | €0.2142 (€0.26) | ( ) |
10+ | €0.1904 (€0.23) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.