You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crystal, 8MHz, HC49, 50ppm, 16pF, 30ppm - 

LFXTAL003151

LFXTAL003151 - Crystal, 8MHz, HC49, 50ppm, 16pF, 30ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXTAL003151
Order Code:
SC18353
Product Range
HC49/4HSMX Series
Also Known As:
LFXTAL003151Cutt
Technical Datasheet:
LFXTAL003151   Datasheet
See all Technical Docs

Product Range Selector (HC49/4HSMX Series)

See all from this product range

Product Overview

The LF A140E from IQD frequency products is an industry standard low cost SMD crystal. Crystal is resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads, lead wires are mounted onto a plastic former to create a gull wing mount.
  • Crystal case is HC49
  • Nominal frequency of 8MHz
  • Frequency tolerance of ±30ppm
  • Frequency stability of ±50ppm

Applications

Industrial

Product Information


:
8MHz

:
HC49

:
50ppm

:
16pF

:
30ppm

:
HC49/4HSMX Series

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

LFXTAL003151Cutt

18 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4998 ( €0.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4998 (€0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.4046 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.3332 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --