You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 100 30-100W Gas Soldering Iron -
PRO-100
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-100
- Order Code:
- SD01425
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286981009
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 30W to 100W iron
- Tank holds enough fuel for up to 120 mins operation (at mid setting)
- Easy to refill
- Lightweight and portable
- Self-ignition, no need for flints
- PS-1 bit fitted (1.6mm conical)
- Also available in a kit with the contents held in a sturdy case
Product Information
- :
- Self Ignition
- :
- 120min
- :
- 500°C
- :
- -
Technical Documents (1)
Also Known As
116 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0215 (€34.47) | ( ) |
5+ | €25.2837 (€31.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.