You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 120 Gas Soldering Iron, 30-125W -
PRO-120
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-120
- Order Code:
- SD01081
- Product Range
- SOLDERPRO 120 Series
- Also Known As:
- GTIN UPC EAN: 0742286971208
- Technical Datasheet:
- PRO-120 Datasheet
Product Range Selector (SOLDERPRO 120 Series)
See all from this product rangeProduct Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Up to 100 minutes of operation (mid-setting) on one refill
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
- Also available in a kit with the contents held in a sturdy case
Product Information
- :
- Self Ignition
- :
- 100min
- :
- 450°C
- :
- SOLDERPRO 120 Series
Technical Documents (2)
Also Known As
237 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.5265 (€51.08) | ( ) |
5+ | €40.5835 (€49.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.