You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 50 30-70W Gas Soldering Iron -
PRO-50
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-50
- Order Code:
- SD01106
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286980507
- Technical Datasheet:
- PRO-50 Datasheet
Product Overview
- Variable heat control equivalent to 70W iron
- Flint ignition
- Easy to refill
- T-01 Bit fitted
- Lightweight and portable
- Tank holds enough fuel for up to 30 mins operation (at mid setting)
Warnings
Product Information
- :
- Manual Ignition
- :
- 30min
- :
- 400°C
- :
- -
Technical Documents (2)
Also Known As
91 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
96 more will be available week commencing 13/10/25
192 more will be available week commencing 19/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
96 more will be available week commencing 13/10/25
192 more will be available week commencing 19/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.667 (€21.73) | ( ) |
3+ | €16.3098 (€20.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.