You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 50 30-70W Gas Soldering Iron Kit -
PRO-50K
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-50K
- Order Code:
- SD01107
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286151907
- Technical Datasheet:
- PRO-50K Datasheet
Product Overview
- Variable heat control equivalent to 70W iron
- Flint ignition
- Easy to refill
- T-01 Bit fitted
- Lightweight and portable
- Tank holds enough fuel for up to 30 mins operation (at mid setting)
Contents
Contents: SolderPro 50 Iron with T-01 tip, solder dispenser with 60/40 rosin core 1mm solder, tip cleaning sponge + sponge holder, S-05 hot knife tip, S-06 blow torch tip, S-07 heat blower tip.
Product Information
- :
- Manual Ignition
- :
- 30min
- :
- 400°C
- :
- -
Technical Documents (2)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0291 (€40.63) | ( ) |
3+ | €30.2913 (€37.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.