You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro-Torch 200 Gas Blow Torch 1300°C -
PT-200
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PT-200
- Order Code:
- SD01421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286002001
Product Overview
- State of the art waterproof piezo electronic ignition
- Powerful wind resistant flame
- Compact size with ergonomic grip
- Child-resistant ignition
- Easily filled with any brand of butane gas
- Flame adjustment for any application
- Integral gas tank
- Self ignition
Product Information
- :
- 1300°C
- :
- 60min
- :
- -
- :
- 145g
- :
- 139mm
- :
- 34mm
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3728 (€25.06) | ( ) |
3+ | €19.1709 (€23.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.