You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro-Torch 550CR Heavy-Duty Gas Blow Torch 1350°C -
PT-550CR
Product Overview
- CPSC Compliant version with child-proof ignition available for home and DIY use
- State of the art Waterproof Piezo Electronic Ignition system
- Up to 120 minutes use on each filling
- Powerful Wind-Resistant flame
- Sturdy heavy duty ribbed aluminum body with comfort grip
- Easily refilled with any brand of butane gas
- High output flame for large jobs
- Self ignition
Product Information
- :
- 1350°C
- :
- 120min
- :
- -
- :
- 410g
- :
- 177mm
- :
- 65mm
- :
- 128mm
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.9975 (€44.28) | ( ) |
3+ | €34.2601 (€42.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.