You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro-Torch Auto Ignition Gas Blow Torch 1350°C -
PT-600E
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PT-600E
- Order Code:
- SD01663
- Technical Datasheet:
- PT-600E Datasheet
Product Overview
- Uses a standard propane canister
- One touch piezo auto-ignition
- Lightweight compact design
- Rugged diecast zinc body and brass nozzle
- Ergonomic design protects hands and protects against slippage
Product Information
- :
- 1350°C
- :
- -
- :
- -
- :
- 280g
- :
- 138mm
- :
- 36mm
- :
- 100mm
- :
- -
Technical Documents (1)
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 10/08/25
24 more will be available week commencing 10/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.969 (€22.10) | ( ) |
3+ | €16.8742 (€20.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.