You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm (12") Medium Duty Bar Clamps, 2 Pack -
T5122QCEL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T5122QCEL7
- Order Code:
- TL20627
- Also Known As:
- GTIN UPC EAN: 00385485122592
Product Range Selector (Irwin - Medium Duty Bar Clamps)
See all from this product rangeProduct Overview
- New Quick-Change button - Provides easy removal of jaws for accessory installation or conversion to a spreader
- New removable swivel jaws & non marring pads - Full-faced pads deliver even distribution of clamping force
- One handed quick-release trigger - New grip and trigger design provides simple, one-handed operation
- Heat-treated, black oxide carbon steel I-beam - Support added pressure with less bend and flex for superior durability
- Spreading Capacity: 200mm - 590mm
- Throat Depth: 81mm
Product Information
- :
- 315mm
- :
- 81mm
- :
- Plastic
- :
- 300mm
- :
- Irwin - Medium Duty Bar Clamps
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.9899 (€46.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.