You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600mm (24") Medium Duty Bar Clamp -
T524QCEL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T524QCEL7
- Order Code:
- TL20630
- Also Known As:
- GTIN UPC EAN: 05706915000092
Product Range Selector (Irwin - Medium Duty Bar Clamps)
See all from this product rangeProduct Overview
- New Quick-Change button - Provides easy removal of jaws for accessory installation or conversion to a spreader
- New removable swivel jaws & non marring pads - Full-faced pads deliver even distribution of clamping force
- One handed quick-release trigger - New grip and trigger design provides simple, one-handed operation
- Heat-treated, black oxide carbon steel I-beam - Support added pressure with less bend and flex for superior durability
- Spreading Capacity: 200mm - 795mm
- Throat Depth: 81mm
Product Information
- :
- 610mm
- :
- 81mm
- :
- Plastic
- :
- 600mm
- :
- Irwin - Medium Duty Bar Clamps
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.0043 (€35.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.