You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm (6") One Handed Light Duty Mini Bar Clamps, 2 Pack -
T5462EL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T5462EL7
- Order Code:
- TL20623
- Also Known As:
- GTIN UPC EAN: 05715110790592
Product Range Selector (Irwin - Mini Bar Clamps)
See all from this product rangeProduct Overview
- Evenly distributes up to 63kg (140lbs) of sustained clamping force
- Ideal for light duty applications like woodworking and a variety of smaller projects
- Non-marring full face pads protect work surfaces
- One handed quick-release trigger
- Throat Depth: 62mm
Product Information
- :
- 175mm
- :
- 62mm
- :
- Plastic
- :
- 150mm
- :
- Irwin - Mini Bar Clamps
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5651 (€13.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.