You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm (12") Light Duty Pro Speed F Clamp -
10503565
- Manufacturer:
- IRWIN RECORD IRWIN RECORD
- Manufacturer Part No:
- 10503565
- Order Code:
- TL12304
- Also Known As:
- GTIN UPC EAN: 5706915035650
Product Range Selector (Irwin Record - Light Duty Pro Speed F Clamps)
See all from this product rangeProduct Overview
- Ergonomically designed 3-component handle allows end-user a higher torque transfer to the workpiece
- A patented floating lock minimises the risk of the lower jaw sliding down the bar
- Industrial design allows the clamp to be freestanding
- Clamping depth of 80mm
- TPE Pads provide excellent friction to the work surface
- Zinc plated I beam bar
Product Information
- :
- 80mm
- :
- 70mm
- :
- Metal
- :
- Irwin Record - Light Duty Pro Speed F Clamps
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.109 (€30.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.