You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No.4 Smoothing Plane, 2" (50mm) -
T04
- Manufacturer:
- IRWIN RECORD IRWIN RECORD
- Manufacturer Part No:
- T04
- Order Code:
- TL22350
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0734442053408
Product Overview
- Irwin Record Smoothing planes manufactured to uncompromisingly high standards suitable for both hard and soft woods
- Supplied with a tungsten vanadium cutter blade
- Accurately machined blade setting
- Full adjustments
- Selected hardwood handle and knob
- Cast iron base frog and lever cap
- Traditional brass adjusting nut
- The most frequently purchased plane used for final finishing work and ideal for general work
- Length: 9 3/4" (236mm)
- Width: 2" (50mm)
Product Information
- :
- 236mm
- :
- 50mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.6762 (€43.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.