You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Triac Output, SMD DIP, 6 Pins, 5.3 kV, Zero Crossing, 600V -
IS621XSM
- Manufacturer:
- ISOCOM COMPONENTS 2004 LTD ISOCOM COMPONENTS 2004 LTD
- Manufacturer Part No:
- IS621XSM
- Order Code:
- SC21134
- Product Range
- -
- Technical Datasheet:
- IS621XSM Datasheet
Product Overview
- All electrical parameters 100% tested
- 50mA Forward current
- 6V Reverse voltage
- 250mW Total power dissipation
Applications
Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals, Industrial
Product Information
- :
- Surface Mount DIP
- :
- 6Pins
- :
- 5.3kV
- :
- Zero Crossing
- :
- 600V
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6084 (€0.75) | ( ) |
10+ | €0.3276 (€0.40) | ( ) |
50+ | €0.2925 (€0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.