You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CompuCleaner Original Electric Air Duster - 

EG-1000

EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster
EG-1000 - CompuCleaner Original Electric Air Duster

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EG-1000
Order Code:
SA04042
Product Range
IT Dusters - CompuCleaner
Also Known As:
GTIN UPC EAN: 0702795472399

Product Range Selector (IT Dusters - CompuCleaner)

See all from this product range

Product Overview

The CompuCleaner Original 2 is the latest edition to the bestselling CompuCleaner electric air duster range. This freshly updated model features a new innovative internal layout and motor assembly to further maximise output and reduce weight. These design changes have tuned the already powerful CompuCleaner Original into an even more effective cleaning machine. The flagship 500 Watt internal power unit has been further optimised to deliver enhanced power at lower working temperatures. This combined with innovative changes to the internal air channels, creates a powerful stream of fresh and filtered air which can remove even the most stubborn dust. Supplied with a selection of 3 newly developed nozzle attachments and a never ending supply of fresh air, the CompuCleaner Original 2 facilitates far more effective cleaning than ever before. With a simple flick of a switch, you are able to accurately direct a powerful stream of fresh air to remove dust from hard to reach and delicate locations.
  • Easily blast away trapped dust and debris from PC's, Laptops. Games Consoles, Tablets, and TV's safely using a powerful jet of air
  • Cleaning with air allows effective non-contact cleaning to avoid damage to delicate components and access to impossible to reach areas deep inside the case
  • With a flick of a switch, unleash a never-ending stream of clean, filtered and highly accurate air flow to blast away stubborn dust
  • Simply plug the device into mains power using the braided 3 metre power cable and experience gale force cleaning power at your finger tips
  • The lightweight and robust design houses an industrial 500W (0.75hp) motor that will never lose pressure and is built to last
  • Weighing in at just 900g, the CompuCleaner can be used at any angle unlike canned air making it super manoeuvrable
  • Choose between four uniquely shaped, non-static nozzle attachments for enhanced and precise air direction and control
  • Use the longer attachments for pin point accuracy and the wide fan attachment for broad surface cleaning
  • Reducing waste and maximising value for money was the key philosophy in developing CompuCleaner
  • By replacing the need for disposable air spray cans, the CompuCleaner saves you money and dramatically reduces waste and expenditure in the long run
  • The powerful & energy efficient motor delivers sustainable high-performance cleaning which will last years? not seconds like canned air sprays!

Contents

Air Duster & 4x Nozzle Attachments Set

Product Information


:
Electric

:
230V

:
-

:
500W

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
900g

:
IT Dusters - CompuCleaner

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0702795472399

26 In stock Need more?

???PF_PDP_RSP_SUP???

€50.9301 ( €62.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.9301 (€62.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --