You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Poke Precision Cleaning Swabs, 60 Piece -
IT-POKE
- Manufacturer:
- IT DUSTERS IT DUSTERS
- Manufacturer Part No:
- IT-POKE
- Order Code:
- SA04046
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060735610030
Product Overview
- Poke Swabs make it possible to get right into the detail of your devices to get them squeaky clean
- Dig out the trapped dirt, fluff and dust from your beloved tech to give them that out of box feel again
- There are 3 Poke sizes to choose from to ensure there is a perfectly sized swab for every job
- From charging ports to camera lenses, Poke Swabs clean it all
- Each Poke is made with a bonded medical-grade, open-cell foam head for 100% safety with delicate electronics
- The foam tips trap and lock in dust and moisture to leave a perfect finish
- Poke Swabs are safe to use with all electronics and can be used on everything from cameras to printers, phones and keyboards
- They’re also great around the house or car to dig out the dirt trapped in those difficult areas
- Each Poke Box comes with 20 pieces of each size, giving you plenty to keep you going
- The 60 Swabs are neatly packaged in a slim recyclable box which easily stores in a draw
Contents
20x Small Poke (129mm - Head 17mm x 4mm), 20x Medium Poke (102mm - Head 16mm x 6mm) & 20x Big Poke (129mm - 19mm x 14mm)
Product Information
- :
- Foam
- :
- 17mm x 4mm, 16mm x 6mm & 19mm x 14mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.612 (€8.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























