You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System -
IS FR15AWV2
New- Manufacturer:
- ITALIAN STAGE ITALIAN STAGE
- Manufacturer Part No:
- IS FR15AWV2
- Order Code:
- DP38153
- Product Range
- IS FRxxAWV2 Series
- Also Known As:
- GTIN UPC EAN: 8032496920403
- Technical Datasheet:
- IS FR15AWV2 Datasheet
Product Range Selector (IS FRxxAWV2 Series)
See all from this product rangeProduct Overview
- 12" Woofer
- 1" Horn driver
- RMS Power 100W Class D Amplifier
- Peak power: 200W
- Sensitivity 1W/1m 92dB
- Frequency response 38Hz to 18kHz
- 5 Band Graphic EQ
- 2x UHF Wireless dynamic handheld transmitter (863MHz to 865MHz)
- USB Flash Drive, SD Memory card, Bluetooth device and remote Control
- Power supply 110V AC / 230V AC
- HF Diaphram: 1" Driver
- LF cone: 15"
- LF Voice coil: 2.5" VC
- Line output: 2x RCA
- Mic input: XLR In 6.3mm Jack
- RMS Power: AB Class 100W
- Peak Power: 92dB
- Dimensions (WxHxD): 480x750x440mm
- Weight: 21kg
Product Information
- :
- IS FRxxAWV2 Series
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €263.3232 (€323.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.