You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Active 2 Way Speaker, 400W -
IS SPX12A
- Manufacturer:
- ITALIAN STAGE ITALIAN STAGE
- Manufacturer Part No:
- IS SPX12A
- Order Code:
- LS06475
- Product Range
- Proel - Active Speakers - IS PSX Series
- Also Known As:
- GTIN UPC EAN: 8032496995999
Product Range Selector (Proel - Active Speakers - IS PSX Series)
See all from this product rangeProduct Overview
- HF Diaphram: 1" Driver
- LF cone: 12"
- LF voice coil: 2.5" VC
- Line output: XLR out + 6.3mm Jack
- Line Input: XLR In + 6.3mm Jack + 2x RCA
- Mic input: XLR In + 6.3mm
- RMS Power: AB Class 170W + 30W
- Peak power: 400W
- Frequency response: 48Hz to 20kHz
- Peak SPL: 127dB
- Dimensions: 370mm x 570mm x 300mm
- Weight: 11.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 48Hz
- :
- 20kHz
- :
- 560mm
- :
- 370mm
- :
- 300mm
- :
- Proel - Active Speakers - IS PSX Series
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 27/11/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 27/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €123.625 (€152.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























