You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coupler Block, D, 2 Pack - 

MCB

MCB - Coupler Block, D, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCB
Order Code:
CN15341
Technical Datasheet:
MCB   Datasheet
See all Technical Docs

MCB - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

PCB Spacer, Round, 3.2mm, Nylon 66, 5mm

• Outer Diameter : 5mm • Spacer Material : Nylon 6.6 (Polyamide 6.6) • Inner Diameter : 3.2mm • Overall Length : 5mm • Spacer Type : Round

     
Restricted Item Add

DURATOOL

PCB Spacer, Round, 3.2mm, Nylon 66, 3mm

• Outer Diameter : 5mm • Spacer Material : Nylon 6.6 (Polyamide 6.6) • Inner Diameter : 3.2mm • Overall Length : 3mm • Spacer Type : Round

     
Restricted Item Add

DURATOOL

PCB Spacer, Round, 3.2mm, Nylon 66, 10mm

• Outer Diameter : 5mm • Spacer Material : Nylon 6.6 (Polyamide 6.6) • Inner Diameter : 3.2mm • Overall Length : 10mm • Spacer Type : Round

     
Restricted Item Add
     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

ETTINGER

Brass Round Spacer, M3 x 5mm, 6mm Outer, 3.2mm Inner

• Outer Diameter : 6mm • Spacer Material : Brass • Inner Diameter : 3.2mm • Overall Length : 5mm • Spacer Type : Round

     
Restricted Item Add

ETTINGER

Brass Round Spacer, M4 x 10mm, 8mm Outer, 4.3mm Inner

• Outer Diameter : 8mm • Spacer Material : Brass • Inner Diameter : 4.3mm • Overall Length : 10mm • Spacer Type : Round

     
Restricted Item Add
     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MCB is a Coupler Block for MDJ series McMurdo D-sub connectors.
  • For line-to-line coupling

Applications

Industrial

Product Information


:
Coupling Block

:
McMurdo D Type Connectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€2.1777 ( €2.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.1777 (€2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --