You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Green Pine Surface Disinfectant, 5L -
2973 / 6444
- Manufacturer:
- JANIT-X JANIT-X
- Manufacturer Part No:
- 2973 / 6444
- Order Code:
- SA04207
- Also Known As:
- GTIN UPC EAN: 5051121434408
Product Overview
- Powerful disinfectant and deodoriser concentrate
- Kills odour producing fungi and neutralises unpleasant odours
- Biodegradable and phosphate free
- Ideal to disinfect and refresh all surfaces including stainless steel, chrome, glass and tiles
- Long lasting fresh pine fragrance
- Dilution: 1:50
Product Information
- :
- Surface
- :
- Floor, General Purpose
- :
- Container
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7922 (€9.58) | ( ) |
2+ | €7.2423 (€8.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.