You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Candy Fresh Concentrated Disinfectant & Deodoriser, 5L -
4556 / 8343
- Manufacturer:
- JANIT-X JANIT-X
- Manufacturer Part No:
- 4556 / 8343
- Order Code:
- SA04208
- Also Known As:
- GTIN UPC EAN: 5051121435825
Product Overview
- A candy disinfectant and deodoriser concentrate based on a synergistic blend of active biocides for guaranteed results as an air reconditioner
- An opaque blue liquid that incorporates specially selected candy fragrances
- Deodoriser Concentrate kills odour producing bacteria and fungi, neutralising unpleasant odours
- Recommended for use in washroom areas; floors, toilets, urinals, drains and cisterns
- Deodoriser Concentrate is also highly effective on waste and rubbish bins, rubbish carts, waste disposal chutes, carpets, pet area's and entrance matting
- Use to freshen air in hotels, night clubs, public houses, conference centres, public rooms and buildings, nursing and retirement homes, airports etc.
- 5L Professional Concentrated Formula
Product Information
- :
- Disinfectant, Sanitorial
- :
- Washroom
- :
- Container
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9952 (€14.75) | ( ) |
2+ | €10.9599 (€13.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.