You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" FiberWeld Fiberglass Pipe Repair Cast Wrap -
38248UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 38248UK
- Order Code:
- SA04610
- Also Known As:
- GTIN UPC EAN: 0043425382481
Product Range Selector (JB Weld - FiberWeld Pipe Repair Cast)
See all from this product rangeProduct Overview
- DIY & Professional Use - Can be used by DIY users to achieve professional results. Professionals can use the kit to make seamless repairs
- Repairs - Great for repairs on copper, cast iron, PVC, abs, galvanised steel, rubber and more!
- Fast - Sets in just 5-10 minutes and cures within 20 minutes
Contents
2" x 48" Repair Cast, Pair of Gloves, 2" x 24" Securing Bandage & Epoxy Putty
Product Information
- :
- -
- :
- Cream
- :
- -
- :
- 48"
- :
- 1.2m
- :
- 1"
- :
- 25mm
- :
- JB Weld - FiberWeld Pipe Repair Cast
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4488 (€15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.