You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PlasticBonder High Strength 10 Minute Body Panel Adhesive & Gap Filler, Black - 25ml -
50139UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 50139UK
- Order Code:
- SA04618
- Also Known As:
- GTIN UPC EAN: 0043425700155
Product Range Selector (JB Weld - Plastic Bonder)
See all from this product rangeProduct Overview
- Gap Filler - Ideal gap filler for plastics and composites
- Plastic to Plastic Bonding - Great for plastic bonding where other epoxies may struggle to adhere
- High Strength - Exceptionally high strength provides a permanent repair
- Mutiple Materials - Some of the most common repairs are on thermoset, carbon fibre composites, thermoplastics, coated metals, concrete & more
- Environmental Resistance - Resistant to water, chemicals and heat
- Bonding Strength - 3770PSI
- Set Time - 15 Minutes
- Sand Time - 20 minutes
Product Information
- :
- Epoxy - 2 Part
- :
- Black
- :
- -
- :
- 3770psi
- :
- Syringe
- :
- 25ml
- :
- -
- :
- JB Weld - Plastic Bonder
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3062 (€10.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.