You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MarineWeld Cold Weld 2 Part Specially Formulated Marine Adhesive Syringe, 25ml -
50172UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 50172UK
- Order Code:
- SA04622
- Also Known As:
- GTIN UPC EAN: 0043425700162
Product Range Selector (JB Weld - MarineWeld)
See all from this product rangeProduct Overview
- Use Underwater - This innovative epoxy can be used for underwater applications once cured
- High Strength - Exceptionally high strength provides a permanent repair to almost anything
- Multiple Materials - Ideal for marine environments Aluminum, Fiberglass, Metal, Plastic/Composite, Wood
- Environmental Resistance - Resistant to water, chemicals and UV
- Bonding Strength - 3200PSI
- Set Time - 20 Minutes
- Cure Time Cure - 15-24 Hour
Product Information
- :
- Epoxy - 2 Part
- :
- Black / Grey
- :
- -
- :
- 3200psi
- :
- Syringe
- :
- 25ml
- :
- -
- :
- JB Weld - MarineWeld
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9139 (€8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.