You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MarineWeld Cold Weld 2 Part Specially Formulated Marine Adhesive, 56.7g -
8272UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 8272UK
- Order Code:
- SA04623
- Also Known As:
- GTIN UPC EAN: 0043425700032
Product Range Selector (JB Weld - MarineWeld)
See all from this product rangeProduct Overview
- J-B Weld MarineWeld is steel-reinforced, has a tensile strength of 5020 PSI and can withstand temperatures up to 550 degrees Fahrenheit (287 degrees Celsius)
- When fully cured, MarineWeld is waterproof and resistant to petroleum, chemical and acid
- It retains strength above and below the water
- Surface Applications - Aluminum, Fiberglass, Metal, Plastic/Composite, Wood
- Do It Yourself - Big or small, you can DIY it with J-B Weld
- Our heavy-duty epoxy and adhesives repair and restore it right the first time
- J-B Weld delivers superior performance, quality, and results for the World’s Strongest Bond
- Bonding Strength - 3960PSI
- Set Time - 4-6 Hours
- Cure Time Cure - 15-24 Hours
Product Information
- :
- Epoxy - 2 Part
- :
- Black / Grey
- :
- -
- :
- 3960psi
- :
- Tube
- :
- -
- :
- 56.7g
- :
- JB Weld - MarineWeld
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5699 (€9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.