You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WaterWeld High Strength Specially Formulated Epoxy Putty, 57g -
8277UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 8277UK
- Order Code:
- SA04630
- Also Known As:
- GTIN UPC EAN: 0043425700087
Product Range Selector (JB Weld - Epoxy)
See all from this product rangeProduct Overview
- High Strength - Exceptionally high strength provides a permanent repair to almost anything
- Wet or Submerged Surfaces - Can be used on both wet and dry surfaces and will even set underwater for those tricky repairs
- Multiple Materials - Ideal to use on fiberglass, pvc, copper brass iron or aluminium
- Environmental Resistance - Resistant to water, most chemicals and heat
- Wet Applications - Perfect for repairing plumbing, bath tubs, fuel tanks, boats and water tank
- Bonding Strength - 1300PSI
- Set Time - 25 Minutes
- Cure Time Cure - 1 Hour
Product Information
- :
- Epoxy
- :
- Off White
- :
- -
- :
- 1300psi
- :
- Stick
- :
- -
- :
- 57g
- :
- JB Weld - Epoxy
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.21 (€7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.