You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25" 2 Way 35W Active Speaker (Master Only) -
CONTROL C2PM/230
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- CONTROL C2PM/230
- Order Code:
- LS03344
- Product Range
- JBL Control
- Also Known As:
- GTIN UPC EAN: 00050036903615
- Technical Datasheet:
- CONTROL C2PM/230 Datasheet
Product Range Selector (JBL Control)
See all from this product rangeProduct Overview
- 35 Watt power amplifier and high sensitivity drivers produce exceptional output
- 135 mm (5¼") Low frequency loudspeaker
- 19 mm (¾") Polycarbonate dome tweeter
- 2x balanced Neutrik® Combo XLR ¼" TRS
- Unbalanced RCA inputs allow connection to range of signal sources
- Stereo headphone jack allows monitoring using headphones
- Ergonomic, side-mounted volume control
- High frequency adjust control
- Magnetically-shielded transducers for use near CRT monitors and magnetically sensitive equipment
- Internal peak limiter and overload protection circuit
- Supplied with snap-on pedestal to optimize listening angle for desktop applications and power supply
- Wall-mount capable using optional MTC-2P mounting kit
- One Control 2P powered master speaker
Product Information
- :
- 80Hz
- :
- 20kHz
- :
- 235mm
- :
- 159mm
- :
- 143mm
- :
- JBL Control
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €217.4328 (€267.44) | ( ) |
3+ | €205.335 (€252.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.