You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powered 12" Portable PA Loudspeaker With Bluetooth -
IRX112BT




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- IRX112BT
- Order Code:
- LS06445
- Product Range
- IRX Series
- Technical Datasheet:
- IRX112BT Datasheet
Product Range Selector (IRX Series)
See all from this product rangeProduct Overview
- Authentic 12-inch JBL woofer
- Four real-world EQ presets take the guesswork out of optimizing sound
- dbx AFS2 Automatic Feedback Suppression stops feedback before it starts
- Bluetooth integration allows stereo streaming of music, soundtracks and backing tracks
- One-touch ducking automatically lowers music volume when speech input is detected
- Wide frequency response: 53Hz to 20kHz
- Max SPL: 127dB
- Lightweight design: 17.4 lbs
- Wattage: 1,300W
- 2x XLR/TRS combo input jacks and 1 XLR out offer a range of connectivity choices
- Mic/Line selection switch enhances versatility
- Ergonomic handles make transport quick and easy
- Durable honeycomb polypropylene grille is road-tested for reliability
- Built-in pole mount expands system set-up options
- System Type: Powered 8” two-way
- Cabinet: Polypropylene with full grille
- Input impedance: 10k Ohm Balanced
- Coverage pattern: 90° (horizontal) x 60° (vertical) nominal
- Bluetooth V5.0 audio streaming,
- 35mm Pole Socket
- Dimensions: 299mm x 400mm x 618.4mm
Product Information
- :
- IRX Series
- :
- UK Type G
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €379.2672 (€466.50) | ( ) |
2+ | €356.85 (€438.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.