You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip 4 Waterproof Portable Bluetooth 5.1 Speaker, White -
JBLCLIP4WHT
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- JBLCLIP4WHT
- Order Code:
- AV30089
- Product Range
- JBL Clip 4
- Also Known As:
- GTIN UPC EAN: 6925281979385
- Technical Datasheet:
- JBLCLIP4WHT Datasheet
Product Range Selector (JBL Clip 4)
See all from this product rangeProduct Overview
- 5W RMS Output power
- 1.5" Transducer speaker
- Frequency response: 100Hz-20kHz
- Waterproof IP67 rated housing
- Bluetooth 5.1 wireless technology
- Integrated carabiner for convenient clip attachment
- Rechargable battery provides up to 10hs playtime & fast charging in approx. 3hr
- Dimensions (HxWxD): 135x87x46mm
Applications
Audio, Domestic, Public, Music, Wireless, Electronics
Contents
JBL Speaker, USB-C charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 100Hz
- :
- 20kHz
- :
- 134.5mm
- :
- 86.3mm
- :
- 46mm
- :
- JBL Clip 4
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.5013 (€55.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.