You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safe Sound Wireless Bluetooth Headphones -
JR310BTRED
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- JR310BTRED
- Order Code:
- AV30267
- Also Known As:
- GTIN UPC EAN: 6925281976858
Product Overview
- Lightweight and comfortable headphones intended for kids
- Does not exceed 85dB, promoting hearing safety for even the youngest
- Full range frequency response (20Hz-20kHz), for full, complete sound
- Up to 15M in wireless Bluetooth connection, so they can listen to their favourite music in a variety of settings
- Built-in hands-free microphone for accepting mobile or online calls while they are learning
- Long lasting battery life, boasting 30h of playtime in a single charge
- Speedy charge times (2h from 0-100%, or 5 minutes for 2h of play)
- Foldable for convenient packing while travelling
Applications
Audio, Music
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 32mm
- :
- 3.5mm Jack
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6843 (€41.43) | ( ) |
3+ | €31.7889 (€39.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.