You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W 12" Full Range Speaker -
PRX812W/230
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- PRX812W/230
- Order Code:
- LS05193
- Also Known As:
- GTIN UPC EAN: 0691991005374
- Technical Datasheet:
- PRX812W/230 Datasheet
Product Overview
- 12" Woofer
- 1.5" Tweeter
- Inputs: 2 x XLR (balanced), 2 x RCA (unbalanced)
- Outputs: XLR
- User selectable presets for Main or Monitor position, Advanced EQ settings available using WiFi and PRX Connect application
- Phantom power (channel 1 and 2)
- 36mm mounting socket with angle down
Product Information
- :
- 20kHz
- :
- 55.7Hz
- :
- 599mm
- :
- 385mm
- :
- 341mm
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €842.40 (€1,036.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.