You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 18V Power Tool Battery Adapter for Makita, Bosch, Hikoki & Panasonic Batteries -
JCB-ADAPT-4.1
Product Overview
- Unique adaptor enabling you to use your batteries
- 4-in-1 Adaptor can be mounted onto FL and PLT series
- Use 18V power tool battery instead of 22.2V battery
- Simple slide on/off mounting system
- Powertool battery compatibility - Makita, Bosch, Hikoki, Panasonic
- 3 Brightness settings 100%, 50%, 25%
- Up to 7 hours runtime on 18V 5Ah at 2000 lumens
Product Information
- :
- Power Tool Battery Adaptor
- :
- 18V Power Tool Batteries from Makita, Bosch, Hikoki and Panasonic
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.1379 (€53.06) | ( ) |
3+ | €40.716 (€50.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.