You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Rechargeable Floodlight, 6500K, 2000lm, IK09 -
JCB-FL20S
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-FL20S
- Order Code:
- LA11479
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 5060708070038
- Technical Datasheet:
- JCB-FL20S Datasheet
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- Discharge battery indicators
- Adjustable frame and handle
- Adjustable tripod fixed wing screw
- Powerful magnetic base
- 60° Beam angle
- Function: 100% - 50% - Off
- Battery: 1 x 22.2V 4.4Ah
- Charge time: 3-4 hours/battery
- Run time: 6-7 hours at 2000 lumens, 12-14 hours at 1000 lumens
- Dimensions (WxDH): 224x212x335mm
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- 20W
- :
- JCB - Worklights
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.5295 (€196.22) | ( ) |
3+ | €150.6726 (€185.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.