You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65 - 

JCB-FL40S

JCB-FL40S - 40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65
JCB-FL40S - 40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65
JCB-FL40S - 40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65
JCB-FL40S - 40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65
JCB-FL40S - 40W LED Rechargeable Floodlight, 6500K, 4000lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-FL40S
Order Code:
LA11482
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 5060708070052
Technical Datasheet:
JCB-FL40S   Datasheet
See all Technical Docs

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

The LED Rechargeable Floodlight is 40W offering up to 4000lm light output. The light has one 22.2V battery which can be replaced with the unique slide mount meaning the light can remain in continuous use by just swapping the batteries. Delivering a runtime of up to 7 hours at 2000 lumens, 3.5 hours at 4000 lumens with a battery charge time of 3-4 hours. Featuring a strong magnetic base, hanging hook with carabiner, and a quick tripod mount making this suitable for most applications.
  • Discharge battery indicators
  • Adjustable frame and handle
  • Adjustable tripod fixed wing screw
  • Powerful magnetic base
  • 60° Beam angle
  • 6500K Colour temperature
  • LED: 4x 1616 COB Chip
  • Battery: 1 x 22.2V 4.4Ah
  • Charge time: 3-4 hours/battery
  • Run Time: 3-3.5 hours at 4000 lumens, 6-7 hours at 2000 lumens
  • Function: 100% - 50% - Off
  • Dimensions (WxDxH): 222x212x358mm

Product Information


:
-

:
-

:
COB LED

:
-

:
40W

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060708070052

4 In stock Need more?

???PF_PDP_RSP_SUP???

€202.6875 ( €249.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €202.6875 (€249.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €192.5215 (€236.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --