You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Head Torch with Motion Sensor, 260lm, IP44 -
JCB-HT-XTRA
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-HT-XTRA
- Order Code:
- LA11503
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 0604565169808
- Technical Datasheet:
- JCB-HT-XTRA Datasheet
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- Wide angle beam ideal for all applications
- Hands-free operation with integrated wave sensor
- Detachable light with stand and magnetic base
- Battery status indicator
- Rechargeable USB-C
- 2 Brightness levels - 260/130 lumens
- Runtime of up to 4 hours
- Charge time: 2.5 hours
- 2m Drop test
Contents
Head Torch, Adjustable Elastic Head Strap & USB-C Charging Cable
Product Information
- :
- Head Light
- :
- LED
- :
- 260lm
- :
- -
- :
- JCB - Worklights
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.8977 (€51.53) | ( ) |
3+ | €40.482 (€49.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.